Legrand Plastic Cable Trunking Accessory Plexo
- RS Stock No.:
- 253-8972
- Mfr. Part No.:
- 069850L
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€40.86
(exc. VAT)
€50.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.86 |
*price indicative
- RS Stock No.:
- 253-8972
- Mfr. Part No.:
- 069850L
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Mounting Kit | |
| Material | Plastic | |
| Colour | Grey, White | |
| Series | Plexo | |
| For Use With | PLEXO | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Mounting Kit | ||
Material Plastic | ||
Colour Grey, White | ||
Series Plexo | ||
For Use With PLEXO | ||
Standards/Approvals IEC | ||
RoHS Status: Exempt
The Legrand plexo, waterproof support plate and covers to be combined with plexo mechanisms, for recessed wall mounting and waterproofing light switches.
Fixing by screws or claws in Batibox or existing recessed box
IP55 and IK07 protection
Screw fixing
Related links
- Legrand Plastic Cable Trunking Accessory Plexo
- Legrand Plastic Cable Trunking Accessory Plexo 150 mm
- Legrand Plastic Cable Trunking Accessory Commercial
- Legrand Plastic Cable Trunking Accessory Commercial 105 mm 50mm
- Legrand Plastic Cable Trunking Accessory 90 mm 120mm
- Legrand Plastic Cable Trunking Accessory Commercial 130 mm
- Legrand Plastic Cable Trunking Accessory Commercial 80 mm
- Legrand Plastic Cable Trunking Accessory 030253 10 mm 32mm
