Legrand Plastic Cable Trunking Cover 32mm

Image representative of range

Subtotal (1 box of 20 units)*

€47.69

(exc. VAT)

€58.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€47.69€2.385

*price indicative

RS Stock No.:
266-3242
Mfr. Part No.:
0 336 03
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Trunking Cover

Material

Plastic

Accessory Type

Cover Gasket

Standards/Approvals

No

Width

32mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legrand cover gasket for DLPlus moulding is used for end-to-end joining of two pieces of cover of the same section.

For Mouldings 32mm x 12.5mm

White

Compliance with the protection index

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy