Entrelec Polyvinyl Chloride Cable Trunking Accessory 80 mm 60mm
- RS Stock No.:
- 274-8883
- Mfr. Part No.:
- 1SET411019R0000
- Manufacturer:
- Entrelec
Subtotal (1 unit)*
€17.69
(exc. VAT)
€21.76
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 12 November 2026
- Plus 36 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.69 |
*price indicative
- RS Stock No.:
- 274-8883
- Mfr. Part No.:
- 1SET411019R0000
- Manufacturer:
- Entrelec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Product Type | Cable Trunking Accessory | |
| Material | Polyvinyl Chloride | |
| Accessory Type | Cable Channel | |
| Colour | Grey | |
| Standards/Approvals | UKCA, RoHS, EN 45545-2, CE | |
| Width | 60mm | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Product Type Cable Trunking Accessory | ||
Material Polyvinyl Chloride | ||
Accessory Type Cable Channel | ||
Colour Grey | ||
Standards/Approvals UKCA, RoHS, EN 45545-2, CE | ||
Width 60mm | ||
Height 80mm | ||
- COO (Country of Origin):
- TR
The Entrelec PVC wiring ducts with additional holes are designed to offer a great flexibility in your panel design and to save installation time. This PVC wiring ducts can be used with cable tie thanks to additional holes on the sides. The lower score line at base of sidewall allow cutting out and removing sections of sidewall with no sharp edges.
Flame retardant
2 meters standard length
Complies with RoHS regulations
Self extinguishing according to UL94 V0
Upper score line for easy breaking off the ribs
Related links
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 80 mm 60mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 80 mm 80mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 80 mm 40mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 80 mm 25mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 40 mm 60mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 9.1 mm 60mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 60 mm 60mm
- Entrelec Cable Trunking Accessory 80 mm 60mm
