Bosch Rexroth Polypropylene Edge Protection Strip 38425 40 mm 80mm
- RS Stock No.:
- 279-7632
- Mfr. Part No.:
- 3842552255
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 10 units)*
€78.75
(exc. VAT)
€96.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €78.75 | €7.875 |
*price indicative
- RS Stock No.:
- 279-7632
- Mfr. Part No.:
- 3842552255
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Edge Protection Strip | |
| Material | Polypropylene | |
| Accessory Type | Beading Edge Protection | |
| Series | 38425 | |
| Colour | Grey | |
| Width | 80mm | |
| Standards/Approvals | RoHS | |
| Height | 40mm | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Edge Protection Strip | ||
Material Polypropylene | ||
Accessory Type Beading Edge Protection | ||
Series 38425 | ||
Colour Grey | ||
Width 80mm | ||
Standards/Approvals RoHS | ||
Height 40mm | ||
- COO (Country of Origin):
- IT
The Bosch Rexroth cable duct is used to protect the cables if there is an end face cable outlet.
Can be pushed and also screwed into position
Material PP, signal grey RAL 7004
Related links
- Bosch Rexroth Polypropylene Edge Protection Strip 38425 40 mm 40mm
- Bosch Rexroth Polypropylene Edge Protection Strip 38425 80 mm 80mm
- Bosch Rexroth Polypropylene Edge Protection Strip 38425 5mm
- Bosch Rexroth Polypropylene Edge Protection Strip 38425 80 mm 40mm
- Bosch Rexroth Polypropylene Edge Protection Strip 38425 120 mm 5mm
- Bosch Rexroth Polypropylene
- Bosch Rexroth Black Polypropylene Cover Strip, 120 mm Length
- Bosch Rexroth Black Polypropylene Angle Bracket Cap 40 x 80 mm Strut Profile, 10 mm Groove
