Bosch Rexroth Polypropylene Edge Protection Strip 38425 5mm
- RS Stock No.:
- 279-7748
- Mfr. Part No.:
- 3842558485
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 10 units)*
€124.20
(exc. VAT)
€152.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €124.20 | €12.42 |
*price indicative
- RS Stock No.:
- 279-7748
- Mfr. Part No.:
- 3842558485
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Edge Protection Strip | |
| Material | Polypropylene | |
| Accessory Type | Beading Edge Protection | |
| Colour | Grey, Black | |
| Series | 38425 | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Edge Protection Strip | ||
Material Polypropylene | ||
Accessory Type Beading Edge Protection | ||
Colour Grey, Black | ||
Series 38425 | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth edge protector provides optimum protection for cables with sharp edged transition between profile joint and cable guide profile.
Can be retrofitted
Fastening via snap lock
Related links
- Bosch Rexroth Polypropylene Edge Protection Strip 38425 120 mm 5mm
- Bosch Rexroth Polypropylene Edge Protection Strip 38425 80 mm 40mm
- Bosch Rexroth Polypropylene Edge Protection Strip 38425 80 mm 80mm
- Bosch Rexroth Polypropylene Edge Protection Strip 38425 40 mm 80mm
- Bosch Rexroth Polypropylene Edge Protection Strip 38425 40 mm 40mm
- Bosch Rexroth Polypropylene
- Bosch Rexroth Black Polypropylene Cover Strip, 120 mm Length
- Bosch Rexroth Polypropylene Variofix Block MGE 10 mm Slot
