Bosch Rexroth Polypropylene

Subtotal (1 unit)*

€13.66

(exc. VAT)

€16.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.66

*price indicative

RS Stock No.:
267-3110
Mfr. Part No.:
3842555276
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Mounting Rim

Material

Polypropylene

Standards/Approvals

No

COO (Country of Origin):
CN
The Bosch Rexroth protective grille profile for the low-cost construction of protective barriers with woven wire grilles WG30 and WG40. The profiles are connected using a central bolt and fastening of surface elements in the special profile slot using spr

Cover cap 30x30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy