HellermannTyton Thermoplastic Elastomer Cable Trunking Accessory VarioPlate Cable Entry System 20 mm 21mm
- RS Stock No.:
- 279-9071
- Distrelec Article No.:
- 303-70-546
- Mfr. Part No.:
- 440-00004 VP-S_0_BLINDINSERT-TPE-BK
- Manufacturer:
- HellermannTyton
Image representative of range
Subtotal (1 bag of 20 units)*
€49.51
(exc. VAT)
€60.90
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €49.51 | €2.476 |
*price indicative
- RS Stock No.:
- 279-9071
- Distrelec Article No.:
- 303-70-546
- Mfr. Part No.:
- 440-00004 VP-S_0_BLINDINSERT-TPE-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Trunking Accessory | |
| Material | Thermoplastic Elastomer | |
| Accessory Type | Blind Plug | |
| Colour | Black | |
| Series | VarioPlate Cable Entry System | |
| Height | 20mm | |
| Standards/Approvals | HF, cURus, RoHS | |
| Width | 21mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Trunking Accessory | ||
Material Thermoplastic Elastomer | ||
Accessory Type Blind Plug | ||
Colour Black | ||
Series VarioPlate Cable Entry System | ||
Height 20mm | ||
Standards/Approvals HF, cURus, RoHS | ||
Width 21mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton VarioPlate Small Blindinsert with integrated cable diameter tolerance compensation are used in combination with VarioPlate frames for time and space saving cable installation on all types of panel builder housings and control boxes.
Easy assembly
Integrated strain relief
Low-Smoke Thermoplastic Elastomer (TPE)
Related links
- HellermannTyton Thermoplastic Elastomer Cable Trunking Accessory VarioPlate Cable Entry System 20 mm 21mm
- HellermannTyton Thermoplastic Elastomer Grommet Support VarioPlate Cable Entry System 20 mm 21mm
- HellermannTyton Thermoplastic Elastomer Grommet Support Sistemi passacavo VarioPlate 20 mm 21mm
- HellermannTyton Thermoplastic Elastomer Cable Trunking Accessory VarioPlate Cable Entry System 20 mm 42.2mm
- RS PRO 175mm LCD Inclinometer
- Hand Saws | Hacksaws | Pad Saws
- Connector Tool Kits | Ferrule Tool Kit
- Crimp Tool Positioners, Turrets & Locators
