HellermannTyton Thermoplastic Elastomer Grommet Support VarioPlate Cable Entry System 20 mm 21mm
- RS Stock No.:
- 279-9075
- Distrelec Article No.:
- 303-70-562
- Mfr. Part No.:
- 440-00008 VP-S_6-7_INS-SGL-TPE-BK
- Manufacturer:
- HellermannTyton
Image representative of range
Subtotal (1 bag of 20 units)*
€49.51
(exc. VAT)
€60.90
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €49.51 | €2.476 |
*price indicative
- RS Stock No.:
- 279-9075
- Distrelec Article No.:
- 303-70-562
- Mfr. Part No.:
- 440-00008 VP-S_6-7_INS-SGL-TPE-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Grommet Support | |
| Accessory Type | Insert Grommet | |
| Material | Thermoplastic Elastomer | |
| Series | VarioPlate Cable Entry System | |
| Colour | Black | |
| Standards/Approvals | RoHS, cURus, HF | |
| Width | 21mm | |
| Height | 20mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Grommet Support | ||
Accessory Type Insert Grommet | ||
Material Thermoplastic Elastomer | ||
Series VarioPlate Cable Entry System | ||
Colour Black | ||
Standards/Approvals RoHS, cURus, HF | ||
Width 21mm | ||
Height 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton VarioPlate Small Blindinsert with integrated cable diameter tolerance compensation are used in combination with VarioPlate frames for time and space saving cable installation on all types of panel builder housings and control boxes.
Easy assembly
Integrated strain relief
Low-Smoke Thermoplastic Elastomer (TPE)
Related links
- HellermannTyton Thermoplastic Elastomer Grommet Support VarioPlate Cable Entry System 20 mm 21mm
- HellermannTyton Thermoplastic Elastomer Grommet Support Sistemi passacavo VarioPlate 20 mm 21mm
- HellermannTyton Thermoplastic Elastomer Grommet Support VarioPlate Cable Entry System 20 mm 42.2mm
- HellermannTyton Thermoplastic Elastomer Grommet Support Supporto passacavo VarioPlate 20 mm 42.2mm
- HellermannTyton Thermoplastic Elastomer Grommet Support Supporto passacavi VarioPlate 20 mm 42.2mm
- HellermannTyton Thermoplastic Elastomer Cable Trunking Accessory VarioPlate Cable Entry System 20 mm 21mm
- Toggle Clamp | Spring Clamps
- Insertion & Extraction Tools
