Icotek Polyamide Cable Trunking Frame KEL-E 19 mm 39.5mm
- RS Stock No.:
- 284-4617
- Distrelec Article No.:
- 155-14-691
- Mfr. Part No.:
- KEL-E3
- Manufacturer:
- Icotek
Subtotal (1 unit)*
€21.77
(exc. VAT)
€26.78
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.77 |
*price indicative
- RS Stock No.:
- 284-4617
- Distrelec Article No.:
- 155-14-691
- Mfr. Part No.:
- KEL-E3
- Manufacturer:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Trunking Frame | |
| Accessory Type | Frame | |
| Material | Polyamide | |
| Series | KEL-E | |
| Standards/Approvals | No | |
| Width | 39.5mm | |
| Height | 19mm | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Trunking Frame | ||
Accessory Type Frame | ||
Material Polyamide | ||
Series KEL-E | ||
Standards/Approvals No | ||
Width 39.5mm | ||
Height 19mm | ||
- COO (Country of Origin):
- DE
The Cable Entry Frame has dimensions of 65 x 24mm and features 3 grommets. It is made of polyamide material.
IP rating IP54
Fire class UL 94 V0
Operational temperature -40 to 140 Degree Celsius
Related links
- Icotek Polyamide Cable Trunking Frame KEL-E 19 mm 39.5mm
- Icotek Polyamide Cable Trunking Frame KEL-ER 19 mm 39mm
- Icotek Polyamide Cable Trunking Frame KEL 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-B 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-ER 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 17 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 10 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 14 mm 58mm
