Icotek Polycarbonate Cable Trunking Frame KVT-W90 40.5 mm 41mm
- RS Stock No.:
- 284-4655
- Distrelec Article No.:
- 155-19-614
- Mfr. Part No.:
- KVT 32 W90
- Manufacturer:
- Icotek
Subtotal (1 unit)*
€19.52
(exc. VAT)
€24.01
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.52 |
*price indicative
- RS Stock No.:
- 284-4655
- Distrelec Article No.:
- 155-19-614
- Mfr. Part No.:
- KVT 32 W90
- Manufacturer:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Trunking Frame | |
| Accessory Type | Frame | |
| Material | Polycarbonate | |
| Series | KVT-W90 | |
| Colour | Grey | |
| For Use With | Cable | |
| Standards/Approvals | No | |
| Width | 41mm | |
| Height | 40.5mm | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Trunking Frame | ||
Accessory Type Frame | ||
Material Polycarbonate | ||
Series KVT-W90 | ||
Colour Grey | ||
For Use With Cable | ||
Standards/Approvals No | ||
Width 41mm | ||
Height 40.5mm | ||
- COO (Country of Origin):
- DE
The cable gland is a versatile solution for inserting and sealing pre-terminated cables and conduits at a 90-degree angle. With polyamide standard locknuts and a sealing ring included in the shipment, this product ensures secure installations for a variety of applications.
Designed for installation at a 90-degree angle to the cabinet
Suitable for inserting pre-terminated cables and conduits
Comes with polyamide standard locknuts and a sealing ring for added security
Warranty on pre-terminated cables remains intact
Suitable for use with metric cut-outs
Related links
- Icotek Polycarbonate Cable Trunking Accessory KVT 37 mm 41mm
- Icotek Polycarbonate Cable Trunking Frame KVT 37 mm 66mm
- Icotek Polycarbonate Cable Trunking Frame KVT 37 mm 56mm
- Icotek Polycarbonate Cable Trunking Frame QVT 27 mm
- Icotek KVT Series Grey Polycarbonate Cable Gland IP54
- Icotek QVT Series Grey Polycarbonate Cable Gland IP54
- Icotek QVT Series Grey Polycarbonate Cable Gland IP54
- Icotek Polyamide Cable Trunking Frame KEL 19 mm 58mm
