Icotek QVT Series Grey Polycarbonate Cable Gland, M25 Thread, IP54
- RS Stock No.:
- 283-6508
- Distrelec Article No.:
- 155-19-609
- Mfr. Part No.:
- QVT 25
- Manufacturer:
- Icotek
Subtotal (1 unit)*
€20.93
(exc. VAT)
€25.74
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 02 November 2026
- Plus 90 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.93 |
*price indicative
- RS Stock No.:
- 283-6508
- Distrelec Article No.:
- 155-19-609
- Mfr. Part No.:
- QVT 25
- Manufacturer:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Thread Size | M25 | |
| Product Type | Cable Gland | |
| Material | Polycarbonate | |
| Colour | Grey | |
| Series | QVT | |
| IP Rating | IP54 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Thread Size M25 | ||
Product Type Cable Gland | ||
Material Polycarbonate | ||
Colour Grey | ||
Series QVT | ||
IP Rating IP54 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Cable gland is a must-have for any technology enthusiast. With its innovative design and top-notch performance, this product is sure to meet all user's needs.
Durable construction for long-lasting use
High-quality materials ensure reliability
Compact size for easy installation
Wide range of compatible applications for versatility
Easy to use Interface for user convenience
Note
This series rquired QT series sealing inserst which are sold seperately.
For example, 284-4865.
Various versions can be found in the datasheet for item 284-4865.
For example, 284-4865.
Various versions can be found in the datasheet for item 284-4865.
Related links
- Icotek QVT Series Grey Polycarbonate Cable Gland IP54
- Icotek QVT Series Grey Polycarbonate Cable Gland IP54
- Icotek QVT Series Grey Polycarbonate Cable Gland IP54
- Icotek KVT Series Grey Polyamide Cable Gland IP54
- Lapp 5332 Series Black Nitrile Rubber Cable Gland IP54
- Icotek KVT Series Grey Polycarbonate Cable Gland IP54
- Icotek KVT Series Grey Polycarbonate Cable Gland IP54
- HENSEL AXM Series Black Polycarbonate Cable Gland 10 mm min. IP66
