Icotek KVT Series Grey Polycarbonate Cable Gland, M32 Thread, IP54
- RS Stock No.:
- 283-7613
- Distrelec Article No.:
- 155-19-612
- Mfr. Part No.:
- KVT 32
- Manufacturer:
- Icotek
Subtotal (1 unit)*
€21.28
(exc. VAT)
€26.17
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.28 |
*price indicative
- RS Stock No.:
- 283-7613
- Distrelec Article No.:
- 155-19-612
- Mfr. Part No.:
- KVT 32
- Manufacturer:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Thread Size | M32 | |
| Product Type | Cable Gland | |
| Material | Polycarbonate | |
| Colour | Grey | |
| Series | KVT | |
| IP Rating | IP54 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Thread Size M32 | ||
Product Type Cable Gland | ||
Material Polycarbonate | ||
Colour Grey | ||
Series KVT | ||
IP Rating IP54 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Cable gland is a high-quality product designed to meet user's technical needs. With advanced features and reliable performance, this product is perfect for various applications in the industry.
High-quality construction for durability and long-term use
Advanced technology for superior performance
Easy to install and operate
Compact design for space-saving installation
Reliable and efficient operation for peace of mind
Related links
- Icotek KVT Series Grey Polycarbonate Cable Gland IP54
- Icotek QVT Series Grey Polycarbonate Cable Gland IP54
- Icotek KVT Series Grey Polyamide Cable Gland IP54
- Icotek KEL Series Grey Polycarbonate Cable Gland Kit 17 mm max., IP54
- Icotek QVT Series Grey Polycarbonate Cable Gland IP54
- Icotek QVT Series Grey Polycarbonate Cable Gland IP54
- Icotek QVT Series Grey Polycarbonate Cable Gland IP54
- Icotek Grey Polycarbonate Cable Gland Locknut, M32 Thread
