Icotek Polyamide Cable Trunking Frame KEL-DPZ 14 mm 58mm
- RS Stock No.:
- 285-8326
- Distrelec Article No.:
- 155-19-526
- Mfr. Part No.:
- KEL-DPZ 24/42
- Manufacturer:
- Icotek
Subtotal (1 unit)*
€47.58
(exc. VAT)
€58.52
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.58 |
*price indicative
- RS Stock No.:
- 285-8326
- Distrelec Article No.:
- 155-19-526
- Mfr. Part No.:
- KEL-DPZ 24/42
- Manufacturer:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Trunking Frame | |
| Material | Polyamide | |
| Accessory Type | Frame | |
| Series | KEL-DPZ | |
| Standards/Approvals | No | |
| Width | 58mm | |
| Height | 14mm | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Trunking Frame | ||
Material Polyamide | ||
Accessory Type Frame | ||
Series KEL-DPZ | ||
Standards/Approvals No | ||
Width 58mm | ||
Height 14mm | ||
- COO (Country of Origin):
- DE
The cable entry plate is a top-notch solution for sealing and strain relieving cables with its twofold sealing, ultra-flat design, and compatibility with a standard 24-pole connector cut-out. It ensures quick and efficient cable installation while maintaining high levels of protection and reliability.
Equipped within seconds for easy installation
Twofold sealing of cables for enhanced protection
Strain relief of cables to prevent damage
Extremely flat design with 10mm installation height for space-saving
Compatible with standard 24-pole connector cut-out for versatility
Related links
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 14 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 17 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-B 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 10 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-ER 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 58 mm 72.8mm
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 22 mm
