Igus Polymer Cable Trunking Accessory e-chain 63.5 mm 63.5mm
- RS Stock No.:
- 741-7565
- Mfr. Part No.:
- 14050.34PZ
- Manufacturer:
- Igus
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€11.65
(exc. VAT)
€14.33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | €11.65 | €5.825 |
| 10 - 49 | €11.05 | €5.525 |
| 50 + | €10.49 | €5.245 |
*price indicative
- RS Stock No.:
- 741-7565
- Mfr. Part No.:
- 14050.34PZ
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Material | Polymer | |
| Colour | Black | |
| Series | e-chain | |
| For Use With | Series 1400·1450·1480·1500 | |
| Width | 63.5mm | |
| Height | 63.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cable Chain Mounting Bracket | ||
Material Polymer | ||
Colour Black | ||
Series e-chain | ||
For Use With Series 1400·1450·1480·1500 | ||
Width 63.5mm | ||
Height 63.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Energy Chain E2 Mounting Brackets
Cable Trunking Mounting Bracket for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Related links
- Igus Polymer Cable Trunking Accessory e-chain 63.5 mm 37mm
- Igus Polymer Cable Trunking Accessory e-chain 21 mm 63.5mm
- Igus Polymer Cable Trunking Accessory e-chain 21 mm
- Igus Polymer Cable Trunking Accessory e-chain 51.5mm
- Igus Polymer Cable Trunking Accessory e-chain 118 mm 45.4mm
- Igus Polymer Cable Trunking Accessory e-chain 51.5 mm 51.5mm
- Igus Polymer Cable Trunking Accessory e-chain 66 mm 50mm
- Igus Polymer Cable Trunking Accessory e-chain 133 mm 64mm
