Igus Polymer Cable Trunking Accessory e-chain 51.5 mm 51.5mm

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 bag of 2 units)*

€10.72

(exc. VAT)

€13.19

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Bag(s)
Per Bag
Per unit*
Saving
1 - 9€10.72€5.36-
10 - 49€10.14€5.075%
50 +€9.65€4.8259%

*price indicative

RS Stock No.:
741-7562
Mfr. Part No.:
14038.34PZ
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Cable Trunking Accessory

Accessory Type

Cable Chain Mounting Bracket

Material

Polymer

Series

e-chain

Colour

Black

Standards/Approvals

No

Height

51.5mm

Width

51.5mm

COO (Country of Origin):
DE

Energy Chain E2 Mounting Brackets


Cable Trunking Mounting Bracket for various applications

Large pins for long service life

Smooth interior for long cable life

Dirt-repellant exterior (fully enclosed tubes only)

Tapered insertion point for easy assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy