Igus Polymer Cable Trunking Accessory e-chain 51.5mm
- RS Stock No.:
- 817-9514
- Mfr. Part No.:
- 14038.12PZ
- Manufacturer:
- Igus
Subtotal (1 pair)*
€20.36
(exc. VAT)
€25.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | €20.36 |
*price indicative
- RS Stock No.:
- 817-9514
- Mfr. Part No.:
- 14038.12PZ
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Material | Polymer | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Series | e-chain | |
| Colour | Black | |
| Standards/Approvals | No | |
| Width | 51.5mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Material Polymer | ||
Accessory Type Cable Chain Mounting Bracket | ||
Series e-chain | ||
Colour Black | ||
Standards/Approvals No | ||
Width 51.5mm | ||
- COO (Country of Origin):
- DE
Energy Chain® - E2
Chains for various applications ;Large pins for long service life;Smooth interior for long cable life;Dirt-repellant exterior (fully enclosed tubes only);Tapered insertion point for easy assembly;Chain supplied in 1 m lengths
Related links
- Igus Polymer Cable Trunking Accessory e-chain 51.5 mm 51.5mm
- Igus Polymer Cable Trunking Accessory e-chain 21 mm
- Igus Polymer Cable Trunking Accessory e-chain 63.5 mm 63.5mm
- Igus Polymer Cable Trunking Accessory e-chain 118 mm 45.4mm
- Igus Polymer Cable Trunking Accessory e-chain 21 mm 63.5mm
- Igus Polymer Cable Trunking Accessory e-chain 93 mm 64mm
- Igus Polymer Cable Trunking Accessory e-chain 66 mm 50mm
- Igus Polymer Cable Trunking Accessory e-chain 133 mm 64mm
