Planet-Wattohm Keva White, W50mm x D20 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 197-769
- Mfr. Part No.:
- 11580
- Manufacturer:
- Planet-Wattohm
Bulk discount available
View bulk pricing optionsSubtotal (1 unit of 2 metres)*
€27.36
(exc. VAT)
€33.65
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Metre* |
|---|---|---|
| 1 - 9 | €27.36 | €13.68 |
| 10 - 49 | €25.99 | €12.995 |
| 50 + | €24.62 | €12.31 |
*price indicative
- RS Stock No.:
- 197-769
- Mfr. Part No.:
- 11580
- Manufacturer:
- Planet-Wattohm
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet-Wattohm | |
| Width | 50mm | |
| Product Type | Cable Trunking | |
| Depth | 20mm | |
| Sub Type | Mini Trunking | |
| Colour | White | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Series | Keva | |
| Standards/Approvals | RoHS, NF EN 50085 2 1 | |
| Select all | ||
|---|---|---|
Brand Planet-Wattohm | ||
Width 50mm | ||
Product Type Cable Trunking | ||
Depth 20mm | ||
Sub Type Mini Trunking | ||
Colour White | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Series Keva | ||
Standards/Approvals RoHS, NF EN 50085 2 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Keva plastic mouldings 50 x 20
Keva plastic mouldings are designed to simplify the upgrading of an electrical installation or the integration of a lighting point or addition of a socket or control point.
Components in the Keva range match in perfectly with any surroundings.
Their soft, rounded shapes meet your customer's needs in terms of aesthetic requirements.
Installation moulding 50 x 20 mm with 2 compartments.
Supplied in lengths of 2 m.
Related links
- Planet-Wattohm Logix White L2 m, Polyvinyl Chloride
- Planet-Wattohm Keva White L2.1 m, Polyvinyl Chloride
- Planet-Wattohm Keva White L2.1 m, Polyvinyl Chloride
- Planet-Wattohm Keva White L2.1 m, Polyvinyl Chloride
- Legrand DLP White L2 m, Polyvinyl Chloride
- Legrand DLP White L2 m, Polyvinyl Chloride
- Legrand DLP White L2 m, Polyvinyl Chloride
- Legrand DLPlus White L2 m, Polyvinyl Chloride
