Schneider Electric OptiLine Polar White, W105mm x D149 mm, L105 mm, ABS/Polycarbonate
- RS Stock No.:
- 287-5970
- Mfr. Part No.:
- ISM10302P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€44.38
(exc. VAT)
€54.59
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.38 |
*price indicative
- RS Stock No.:
- 287-5970
- Mfr. Part No.:
- ISM10302P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Width | 105mm | |
| Product Type | Cable Trunking | |
| Depth | 149mm | |
| Sub Type | Cable Trunking | |
| Colour | Polar White | |
| Material | ABS/Polycarbonate | |
| Length | 105mm | |
| Series | OptiLine | |
| Standards/Approvals | 93/68/EEC, EU RoHS, REACH, EN 50085-1:2013/A1, 73/23/EEC, EN 50085-2-1:2006, EN 50085-2-1:2011/A1, EN 50085-1:2005, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Width 105mm | ||
Product Type Cable Trunking | ||
Depth 149mm | ||
Sub Type Cable Trunking | ||
Colour Polar White | ||
Material ABS/Polycarbonate | ||
Length 105mm | ||
Series OptiLine | ||
Standards/Approvals 93/68/EEC, EU RoHS, REACH, EN 50085-1:2013/A1, 73/23/EEC, EN 50085-2-1:2006, EN 50085-2-1:2011/A1, EN 50085-1:2005, CHINA RoHS | ||
- COO (Country of Origin):
- PL
The Schneider Electric OptiLine 45 external corner is a high-quality product designed for cabling installations. With dimensions of 140 x 55 mm and a sleek polar white finish, this product offers durability and reliability for all your trunking system needs.
Made of PC/ABS material for enhanced strength and longevity
Snap-fitted fixing mode for easy installation
Complies with EN standards for safety and quality assurance
IP40 degree of protection for resistance against dust and solid objects
IK07 degree of protection for impact resistance
Toxic heavy metal and mercury-free for eco-friendly usage
Related links
- Schneider Electric OptiLine 45 White L105 mm, Plastic
- Schneider Electric OptiLine 45 White L105 mm, Plastic
- Schneider Electric OptiLine 45 White L105 mm, Plastic
- Schneider Electric OptiLine White L117 mm, ABS/Polycarbonate
- Schneider Electric OptiLine Polar White L117 mm, ABS/Polycarbonate
- Schneider Electric OptiLine Polar White L117 mm, ABS/Polycarbonate
- Schneider Electric OptiLine Polar White L167 mm, ABS/Polycarbonate
- Schneider Electric OptiLine White L100 mm, ABS/Polycarbonate
