Schneider Electric Resi9 White, W625mm x D64 mm, L2.6 m, Plastic

Subtotal (1 unit)*

€195.39

(exc. VAT)

€240.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€195.39

*price indicative

RS Stock No.:
358-454
Mfr. Part No.:
R9H18525
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Width

625mm

Product Type

Cable Trunking

Depth

64mm

Sub Type

Housing Wall Trunking

Colour

White

Material

Plastic

Length

2.6m

Fastening

Screw

Fire Behaviour

EN, IEC

Series

Resi9

Standards/Approvals

NFC 15 100, NF EN 50085 2 1

COO (Country of Origin):
GB
The Schneider Electric Back Trunking for 18 Modules with a length of 2600 mm is designed to provide robust and efficient cable management. It offers fire resistance up to 750 °C, adhering to EN/IEC 60695-2-11 standards. With an IP40 degree of protection (EN/IEC 60529), it safeguards against solid objects, while the IK08 rating (IEC 62262 and EN 50102) ensures durability against mechanical impacts. Its height of 2600 mm makes it a practical choice for various installations.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy