Schneider Electric Resi9 White, W252mm x D64 mm, L2.6 mm, Plastic, Repacked
- RS Stock No.:
- 865-905
- Mfr. Part No.:
- R9HPK13W
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€2,537.26
(exc. VAT)
€3,120.83
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,537.26 |
*price indicative
- RS Stock No.:
- 865-905
- Mfr. Part No.:
- R9HPK13W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Width | 252mm | |
| Product Type | Cable Trunking Accessory | |
| Sub Type | Trunking Accessory | |
| Depth | 64mm | |
| Colour | White | |
| Material | Plastic | |
| Length | 2.6mm | |
| Fire Behaviour | 750 °C | |
| Series | Resi9 | |
| Standards/Approvals | NFC 15-100 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Width 252mm | ||
Product Type Cable Trunking Accessory | ||
Sub Type Trunking Accessory | ||
Depth 64mm | ||
Colour White | ||
Material Plastic | ||
Length 2.6mm | ||
Fire Behaviour 750 °C | ||
Series Resi9 | ||
Standards/Approvals NFC 15-100 | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- GB
The Schneider Electric Trunking accessory is designed for efficient installation and organisation of electrical components, offering a robust solution tailored for various setups.
Constructed with Durable plastic material for longevity
Accommodates 13 modules per row for efficient usage
Includes a comprehensive set of 20 trunking bodies, covers, and partitions
Complies with NFC 15-100 and NF EN 50085-2-1 standards for reliability
1
23
37
60
Related links
- Schneider Electric Resi9 White L2.6 m, Plastic
- Schneider Electric Resi9 White L1.2 m Repacked
- Schneider Electric Resi9 White L1.2 m, Plastic
- Schneider Electric Resi9 Plastic, Repacked
- Schneider Electric Resi9 White L1.2 m Repacked
- Schneider Electric Resi9 White L2.6 m, Plastic
- Schneider Electric Resi9 White L2.6 m, Plastic
- Schneider Electric Resi9 White L1.2 m, Plastic
