Schneider Electric Resi9 White, W252mm x D64 mm, L1.2 m, Plastic
- RS Stock No.:
- 276-8962
- Mfr. Part No.:
- R9HKT13
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€178.89
(exc. VAT)
€220.03
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €178.89 |
*price indicative
- RS Stock No.:
- 276-8962
- Mfr. Part No.:
- R9HKT13
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Width | 252mm | |
| Product Type | Cable Trunking | |
| Depth | 64mm | |
| Sub Type | Trunking | |
| Colour | White | |
| Material | Plastic | |
| Length | 1.2m | |
| Series | Resi9 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Width 252mm | ||
Product Type Cable Trunking | ||
Depth 64mm | ||
Sub Type Trunking | ||
Colour White | ||
Material Plastic | ||
Length 1.2m | ||
Series Resi9 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Schneider Electric Cable Trunking, Plastic, 1.2m Length - R9HKT13
This cable trunking is crucial for efficient electrical cable management. It features a white plastic design that measures 252mm in width, 64mm in depth, and has a length of 1.2m. Complying with REACH standards, it is suitable for a range of applications while providing protection and organisation for cables.
Features & Benefits
• Fire-resistant up to 750°C for enhanced safety
• IP40 rated to guard against solid objects
• Three compartments for effective wiring management
• Tool-less fixing method for straightforward installation
• Includes all components necessary for easy setup
Applications
• Suitable for low and high power distribution systems
• Compatible with Opale and Resi9 enclosures
• Effective for cable management in automation systems
Can it be installed without specialised tools?
Yes, it features a tool-less fixing method for simple installation.
Will it protect the cables from external damage?
Yes, it is designed with IP40 protection against solid objects.
Is it suitable for high-temperature environments?
It can withstand fire resistance up to 750°C, ensuring safety.
Can multiple units be joined together?
Yes, it includes a body junction kit for connecting units.
Related links
- Schneider Electric Resi9 White L1.2 m Repacked
- Schneider Electric Resi9 White L2.6 m, Plastic
- Schneider Electric Resi9 White L1.2 m, Plastic
- Schneider Electric Resi9 White L1.2 m Repacked
- Schneider Electric Resi9 White L2.6 mm Repacked
- Schneider Electric Resi9 Plastic, Repacked
- Schneider Electric Resi9 White L2.6 m, Plastic
- Schneider Electric Resi9 White L2.6 m, Plastic
