Igus 15 Black, W26mm x D24 mm, L1 m, 38 mm Min. Bend Radius, Igumid GLW
- RS Stock No.:
- 185-2801
- Mfr. Part No.:
- 15.015.038.0
- Manufacturer:
- Igus
Subtotal (1 unit)*
€58.46
(exc. VAT)
€71.91
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.46 |
*price indicative
- RS Stock No.:
- 185-2801
- Mfr. Part No.:
- 15.015.038.0
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Width | 26mm | |
| Product Type | Cable Trunking | |
| Depth | 24mm | |
| Colour | Black | |
| Material | Igumid GLW | |
| Length | 1m | |
| Minimum Bend Radius | 38mm | |
| Fire Behaviour | Flame Retardant, Self-Extinguishing | |
| Series | 15 | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Width 26mm | ||
Product Type Cable Trunking | ||
Depth 24mm | ||
Colour Black | ||
Material Igumid GLW | ||
Length 1m | ||
Minimum Bend Radius 38mm | ||
Fire Behaviour Flame Retardant, Self-Extinguishing | ||
Series 15 | ||
Integrated Strain Relief Yes | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Igus Series 15 Cable Trunking, 26mm Width, 24mm Depth - 15.015.038.0
This cable trunking provides organised routing for wiring in industrial settings, offering fire-safe performance and integrated cable retention. It is a 1m length, black system intended for use where controlled cable guidance and reduced fire risk are required. The product suits installations that demand compact, contained cable runs with recognised material and chemical standards.
Features and Benefits:
• Flame-retardant construction reduces fire propagation risk
• Self‑extinguishing behaviour limits sustained combustion
• Integrated strain relief secures cables against pull‑out
• Minimum bend radius 38mm preserves cable integrity
• Material Igumid GLW resists wear in moving applications
• Width 26mm depth 24mm allows compact routing in confined spaces
• Self‑extinguishing behaviour limits sustained combustion
• Integrated strain relief secures cables against pull‑out
• Minimum bend radius 38mm preserves cable integrity
• Material Igumid GLW resists wear in moving applications
• Width 26mm depth 24mm allows compact routing in confined spaces
Applications
• Suitable for machinery cabling in automation systems
• Used with control panels in electronics workshops
• Ideal for routing power and signal cables in production lines
• Can be used for cable management on service benches
• Suitable for retrofit wiring in mechanical assemblies
• Used with control panels in electronics workshops
• Ideal for routing power and signal cables in production lines
• Can be used for cable management on service benches
• Suitable for retrofit wiring in mechanical assemblies
What chemical or environmental standards does it meet?
It conforms to REACH and RoHS requirements for restricted substances and material reporting.
How does the material choice affect moving installations?
The Igumid GLW compound provides abrasion resistance and dimensional stability under dynamic loading.
Can it be used where space is limited?
Its compact cross‑section of width 26mm and depth 24mm enables installation in narrow cable channels.
How does the trunking help when cables are under strain?
The built‑in strain relief feature reduces axial forces on terminations, decreasing the risk of connector or conductor damage.
What colour options are available for visual integration?
This item is supplied in black to match dark‑coloured equipment and conceal wiring.
