HellermannTyton HTWD-PW Grey - Wide Slot, W100mm x D60 mm, L2 m, Polyvinyl Chloride

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 8 units)*

€323.24

(exc. VAT)

€397.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€323.24€40.405
5 +€290.92€36.365

*price indicative

RS Stock No.:
843-1146
Mfr. Part No.:
181-10178 HTWD-PW-100X60-PVC-GY
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Trunking

Width

100mm

Depth

60mm

Colour

Grey

Material

Polyvinyl Chloride

Length

2m

Slot Type

Wide

Fire Behaviour

Self-Extinguishing

Series

HTWD-PW

Standards/Approvals

DIN EN 50085, UL 94 V-0

COO (Country of Origin):
IT

HellermannTyton HTWD-PW Series Cable Trunking, 100mm Width, 60mm Depth - 181-10178 HTWD-PW-100X60-PVC-GY


This cable trunking is ideal for effective cable management within various environments. Constructed from durable PVC, this 2 m long trunking features a width of 100mm and a depth of 60mm. Designed as slotted panel trunking in an appealing grey finish, it ensures a streamlined and tidy appearance for electrical installations.

Features & Benefits


• Made from robust PVC, ensuring longevity and reliability

• Self-extinguishing properties enhance safety during use

• Designed to meet DIN EN 50085 standards for quality assurance

• Wide slots allow for easy access to cables and wires

• Grey colour blends seamlessly with most environments

• UL 94 V-0 rated for flammability resistance

Applications


• Commonly used for structured cabling in offices and industrial spaces

• Ideal for installations in environments requiring tidy cable management

• Utilised in automation and electrical setups for organisation

• Perfect for maintaining clear pathways in mechanical housing

What materials are used in this trunking, and what advantages do they offer?


The trunking is made from PVC, which provides excellent durability and is resistant to a range of environmental factors. This material choice also supports a lightweight design while maintaining strength, making it suitable for various applications.

How does the self-extinguishing feature enhance safety?


The self-extinguishing property ensures that, in the event of a fire, the trunking will significantly slow down or stop the spread of flames. This feature adds an essential layer of safety in any electrical installation.

Are there any installation requirements or considerations I should be aware of?


The trunking can be easily installed using standard mounting techniques suitable for various surfaces. Ensure that the layout accommodates the wide slots for effective cable routing. Avoid overloading the trunking to maintain optimal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy