Planet-Wattohm Viadis White, W16mm x D16 mm, L2 m, PVC
- RS Stock No.:
- 484-017
- Mfr. Part No.:
- 16200
- Manufacturer:
- Planet-Wattohm
Subtotal (1 unit of 2 metres)*
€13.44
(exc. VAT)
€16.53
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Metre* |
|---|---|---|
| 1 + | €13.44 | €6.72 |
*price indicative
- RS Stock No.:
- 484-017
- Mfr. Part No.:
- 16200
- Manufacturer:
- Planet-Wattohm
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet-Wattohm | |
| Product Type | Cable Trunking | |
| Width | 16mm | |
| Sub Type | Distribution Trunking | |
| Depth | 16mm | |
| Colour | White | |
| Material | PVC | |
| Length | 2m | |
| Fastening | Bottom Perforation | |
| Series | Viadis | |
| Standards/Approvals | NF C 68-102 | |
| Select all | ||
|---|---|---|
Brand Planet-Wattohm | ||
Product Type Cable Trunking | ||
Width 16mm | ||
Sub Type Distribution Trunking | ||
Depth 16mm | ||
Colour White | ||
Material PVC | ||
Length 2m | ||
Fastening Bottom Perforation | ||
Series Viadis | ||
Standards/Approvals NF C 68-102 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

Viadis trunking 16 x 16
Viadis™ distribution trunking made of translucent PVC.
Flexibility: Harmless to you and to the cables.
Shape: Helps to retain conductors in all conditions.
Accessibility: Maximum accessibility for easy installation of conductors.
Visibility: Perfect visibility of the circuits or conductors being installed or when carrying out a new installation.
Related links
- Planet-Wattohm Viadis White L2 m, Polyvinyl Chloride
- Planet-Wattohm Viadis White L2 m, Polyvinyl Chloride
- Planet-Wattohm Viadis White L2 m, Polyvinyl Chloride
- Planet-Wattohm Viadis White L2 m, Polyvinyl Chloride
- RS PRO White L2 m, Polyvinyl Chloride
- Cutterwell & Co Ltd SA White L90 m, Polyvinyl Chloride
- Planet-Wattohm Logix White L2 m, Polyvinyl Chloride
- Planet-Wattohm Logix White L2 m, Polyvinyl Chloride
