Legrand DLPlus White, W120mm x D20 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 704-8450
- Mfr. Part No.:
- 0 300 89
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€79.11
(exc. VAT)
€97.31
(inc. VAT)
Limited stock
- 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.11 |
*price indicative
- RS Stock No.:
- 704-8450
- Mfr. Part No.:
- 0 300 89
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Width | 120mm | |
| Product Type | Skirting Trunking | |
| Sub Type | Skirting Trunking | |
| Depth | 20mm | |
| Colour | White | |
| Material | Polyvinyl Chloride | |
| Fastening | Adhesive | |
| Length | 2m | |
| Fire Behaviour | Non-Flame Propagating | |
| Series | DLPlus | |
| Standards/Approvals | NF EN 50085-2-1 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Width 120mm | ||
Product Type Skirting Trunking | ||
Sub Type Skirting Trunking | ||
Depth 20mm | ||
Colour White | ||
Material Polyvinyl Chloride | ||
Fastening Adhesive | ||
Length 2m | ||
Fire Behaviour Non-Flame Propagating | ||
Series DLPlus | ||
Standards/Approvals NF EN 50085-2-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

DLPlus Skirting
Two-compartment skirting with one dedicated high-power compartment, one dedicated compartment for low power and a cover.
For surface mounting of equipment.
Fitted with a lift tab to make it easier to fit with carpet.
Related links
- Legrand DLPlus White L2.1 m, Polyvinyl Chloride
- Legrand DLPlus White L2.1 m, Plastic
- Legrand DLP White L2 m, Polyvinyl Chloride
- Legrand DLP White L2 m, Polyvinyl Chloride
- Legrand DLP White L2.1 m, Polyvinyl Chloride
- Planet-Wattohm Viadis White L2 m, Polyvinyl Chloride
- Planet-Wattohm Keva White L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
