Schneider Electric TRK White Industrial Trunking - Closed Slot, W75 mm x D75mm, L3m, uPVC
- RS Stock No.:
- 563-472
- Mfr. Part No.:
- TRK75
- Manufacturer:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 563-472
- Mfr. Part No.:
- TRK75
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Width | 75 mm | |
| Depth | 75mm | |
| Trunking/Chain Type | Industrial Trunking | |
| Colour | White | |
| Material | uPVC | |
| Length | 3m | |
| Slot Type | Closed | |
| Series | TRK | |
| Standards Met | BS 4678-4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Width 75 mm | ||
Depth 75mm | ||
Trunking/Chain Type Industrial Trunking | ||
Colour White | ||
Material uPVC | ||
Length 3m | ||
Slot Type Closed | ||
Series TRK | ||
Standards Met BS 4678-4 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Related links
- Schneider Electric TRK White Industrial Trunking - Closed Slot L3m, uPVC
- Schneider Electric TRK White Industrial Trunking - Closed Slot L3m, uPVC
- Schneider Electric TRK White Industrial Trunking - Closed Slot L3m, uPVC
- RS PRO White Industrial Trunking L3m, uPVC
- Schneider Electric CT White Dado Trunking - Closed Slot L3m, uPVC
- Schneider Electric Mita White Perimeter Trunking - Closed Slot L3m, uPVC
- Schneider Electric Mita White Dado Trunking - Closed Slot L3m, uPVC
- Schneider Electric CL White Dado Trunking - Closed Slot L3m, uPVC
