Schneider Electric TRK White Industrial Trunking - Closed Slot, W50 mm x D50mm, L3m, uPVC
- RS Stock No.:
- 623-984
- Mfr. Part No.:
- TRK50W
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 623-984
- Mfr. Part No.:
- TRK50W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Width | 50 mm | |
| Depth | 50mm | |
| Trunking/Chain Type | Industrial Trunking | |
| Colour | White | |
| Material | uPVC | |
| Length | 3m | |
| Slot Type | Closed | |
| Series | TRK | |
| Standards Met | BS 4678-4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Width 50 mm | ||
Depth 50mm | ||
Trunking/Chain Type Industrial Trunking | ||
Colour White | ||
Material uPVC | ||
Length 3m | ||
Slot Type Closed | ||
Series TRK | ||
Standards Met BS 4678-4 | ||
RoHS Status: Exempt
Schneider Electric TRK Series Cable Trunking, uPVC, 3m Length - TRK50W
This cable trunking is designed for effective management of cables in industrial applications. With dimensions of 50mm x 50mm and a length of 3m, it provides a robust solution for organising wiring. Manufactured from durable uPVC, this product is compliant with the BS 4678-4 standard, ensuring reliability in electrical installations.
Features & Benefits
• Heavy-duty construction for enhanced durability
• Closed slot design prevents dust accumulation
• Screw-fixed for secure installation
• Suitable for ambient temperatures from -5°C to 60°C
• Single compartment for straightforward cable management
• Lightweight at 700g for ease of handling
• Closed slot design prevents dust accumulation
• Screw-fixed for secure installation
• Suitable for ambient temperatures from -5°C to 60°C
• Single compartment for straightforward cable management
• Lightweight at 700g for ease of handling
Applications
• Ideal for use in automation and electrical systems
• Suitable for cable management in factories and workshops
• Effective for maintaining orderly wiring in mechanical setups
• Utilised in various industrial environments to enhance safety
• Suitable for cable management in factories and workshops
• Effective for maintaining orderly wiring in mechanical setups
• Utilised in various industrial environments to enhance safety
Can it be used in high-temperature environments?
Yes, it operates within a range of -5°C to 60°C.
Will it accommodate various types of cables?
Yes, it is designed for versatile cable management.
Is it easy to install?
Yes, it features screw-fixed installation for convenience.
Can it be painted to match specific decor?
It is advisable to use suitable paint for adherence on uPVC.
Related links
- Schneider Electric TRK White Industrial Trunking - Closed Slot L3m, uPVC
- Schneider Electric TRK White Industrial Trunking - Closed Slot L3m, uPVC
- Schneider Electric TRK White Industrial Trunking - Closed Slot L3m, uPVC
- RS PRO White Industrial Trunking L3m, uPVC
- Schneider Electric CT White Dado Trunking - Closed Slot L3m, uPVC
- Schneider Electric Mita White Perimeter Trunking - Closed Slot L3m, uPVC
- Schneider Electric Mita White Dado Trunking - Closed Slot L3m, uPVC
- Schneider Electric EM White Mini Trunking - Closed Slot L3m, uPVC
