Schneider Electric TRK White Industrial Trunking - Closed Slot, W100 mm x D100mm, L3m, uPVC

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
563-488
Mfr. Part No.:
TRK100
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Width

100 mm

Depth

100mm

Trunking/Chain Type

Industrial Trunking

Colour

White

Material

uPVC

Length

3m

Slot Type

Closed

Series

TRK

RoHS Status: Not Applicable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy