Phoenix Contact CD Grey - Open Slot, W25mm x D40 mm, L2 m, Polyvinyl Chloride

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
584-815
Mfr. Part No.:
3240188
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Trunking

Width

25mm

Depth

40mm

Colour

Grey

Material

Polyvinyl Chloride

Fastening

Plastic body-bound rivets

Length

2m

Slot Type

Open

Fire Behaviour

Flammability rating according to UL 94 V0

Series

CD

Standards/Approvals

VDE Approval ID: 40058456, CSA Approval ID: 80202282, UL Approval ID: E328576, DIN EN 50085

COO (Country of Origin):
DE
The Phoenix Contact Cable Duct is expertly designed for installation and mounting in control cabinets, combining practicality with a sleek appearance. With a colour finish of stone grey, it seamlessly integrates into any environment while facilitating effective cable management. The product comprises an upper part and mounting base, making it a versatile choice for various applications. Its dimensions and material ensure durability, while the included mounting components enhance its ease of use.

Innovative cutting geometry allows for easy and burr free separation with minimal effort

Diagonally shaped heads on the duct bars simplify cover fitting and secure placement

Conductors are kept firmly in position with specially designed wire retaining clips

Plastic body bound rivets facilitate straightforward installation of cable ducts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy