Phoenix Contact CD Grey - Open Slot, W60mm x D60 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 584-831
- Mfr. Part No.:
- 3240193
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 584-831
- Mfr. Part No.:
- 3240193
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Width | 60mm | |
| Product Type | Cable Trunking | |
| Depth | 60mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Fastening | Plastic body-bound rivets | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Flammability rating according to UL 94 V0 | |
| Series | CD | |
| Standards/Approvals | UL, DIN EN 50085, CSA, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Width 60mm | ||
Product Type Cable Trunking | ||
Depth 60mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Fastening Plastic body-bound rivets | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Flammability rating according to UL 94 V0 | ||
Series CD | ||
Standards/Approvals UL, DIN EN 50085, CSA, VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Duct is specifically designed for installation and mounting within control cabinets, combining functionality with robust engineering. Its distinctive grey PVC construction ensures both durability and aesthetic appeal, catering to the needs of modern control installations. With a width and height of 60 mm and a length of 2000 mm, it fits seamlessly into various cabinet configurations, making organisation and management of cables intuitive and efficient. Designed for resilience, this product accommodates an impressive number of cables while maintaining optimal flow and reducing clutter. It is an essential component for any effective cable management system, ensuring your installations remain tidy, safe, and functional for years to come.
Tool free burr free bar removal simplifies maintenance
Leverage and cutting geometry enhance user experience when cutting
Wide diagonal cable duct heads facilitate easy cover fitting
Wire retaining clips hold installed conductors securely
Rivet setting tools aid in simple and efficient duct installations
Related links
- Phoenix Contact CD Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- SES Sterling GN-A6/4 LF Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct Betaduct Metric Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Blue - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Black - Open Slot L2 m, Polyvinyl Chloride
- Phoenix Contact CD Grey - Open Slot L2 m, Polyvinyl Chloride
- Phoenix Contact CD Grey - Open Slot L2 m, Polyvinyl Chloride
