RS PRO Black - Open Slot, W60mm x D60 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 301-2135
- Distrelec Article No.:
- 304-19-286
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 8 units)*
€135.32
(exc. VAT)
€166.44
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 01 December 2026
- Plus 8 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €135.32 | €16.915 |
*price indicative
- RS Stock No.:
- 301-2135
- Distrelec Article No.:
- 304-19-286
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Width | 60mm | |
| Product Type | Cable Trunking | |
| Depth | 60mm | |
| Colour | Black | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Fastening | Bottom Perforation | |
| Slot Type | Open | |
| Fire Behaviour | Fire Resistant, Flame Retardant | |
| Standards/Approvals | UL 94 V-2, CSA 82854 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Width 60mm | ||
Product Type Cable Trunking | ||
Depth 60mm | ||
Colour Black | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Fastening Bottom Perforation | ||
Slot Type Open | ||
Fire Behaviour Fire Resistant, Flame Retardant | ||
Standards/Approvals UL 94 V-2, CSA 82854 | ||
Non Compliant
- COO (Country of Origin):
- TW
RS PRO Slotted Panel Trunking - Closed Slot, W 60 mm x D 60 mm, 2 m, Black
Looking for a way to keep your workplace neat and tidy? This cable closed slot trunking from the RS PRO range is a practical choice. The trunking clips conveniently onto any desk, skirting or wall allowing for easy cable access without the need for disconnection.
The trunking has a robust construction, ensuring cables and equipment are guarded against physical damage or tripping.
It's available in two-metre lengths and is made from black PVC (polyvinyl chloride). The pre-punched flat back and box-shaped design mean you can keep your cables organised.
This cable management system has been stringently tested for quality and durability, It has an operating temperature of up to +85°C and meets UL 94 V-2 fireproof standards, meaning it stops burning within 60 seconds in case of fire. Cable panel trunkings are an efficient way to support bundles, wires and cables anywhere from schools and hospitals to workshops.
Features and Benefits
• Slotted panel trunking for efficient cable management
• Made from PVC (polyvinyl chloride)
• Width of 60 mm
• Depth of 60 mm
• Length of two metres
• Black colour
• Closed slot type
• Maximum operating temperature of +85°C
• Conforms to fireproof standards (UL 94 V-2)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
-
Related links
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- Phoenix Contact CD Grey - Open Slot L2 m, Polyvinyl Chloride
- SES Sterling GN-A6/4 LF Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Blue - Open Slot L2 m, Polyvinyl Chloride
- Betaduct Betaduct Metric Grey - Open Slot L2 m, Polyvinyl Chloride
- Schneider Electric AK2 Blue - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m Polycarbonate
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m Polycarbonate
