Schneider Electric SA White Mini Trunking Self-Adhesive - Closed Slot, W38 mm x D38mm, L3m, uPVC
- RS Stock No.:
- 599-718
- Mfr. Part No.:
- SA5W
- Manufacturer:
- Schneider Electric
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 599-718
- Mfr. Part No.:
- SA5W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Width | 38 mm | |
| Depth | 38mm | |
| Trunking/Chain Type | Mini Trunking Self-Adhesive | |
| Colour | White | |
| Material | uPVC | |
| Length | 3m | |
| Slot Type | Closed | |
| Series | SA | |
| Standards Met | BS 4678-4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Width 38 mm | ||
Depth 38mm | ||
Trunking/Chain Type Mini Trunking Self-Adhesive | ||
Colour White | ||
Material uPVC | ||
Length 3m | ||
Slot Type Closed | ||
Series SA | ||
Standards Met BS 4678-4 | ||
RoHS Status: Not Applicable
Related links
- Schneider Electric SA White Mini Trunking Self-Adhesive - Closed Slot L3m, uPVC
- Schneider Electric SA White Mini Trunking Self-Adhesive - Closed Slot L3m, uPVC
- RS PRO White Mini Trunking Self-Adhesive - Closed Slot L2m, uPVC
- Schneider Electric EM White Mini Trunking - Closed Slot L3m, uPVC
- Schneider Electric TRK White Industrial Trunking - Closed Slot L3m, uPVC
- Schneider Electric Mita White Perimeter Trunking - Closed Slot L3m, uPVC
- Schneider Electric Mita White Dado Trunking - Closed Slot L3m, uPVC
- Schneider Electric CL White Dado Trunking - Closed Slot L3m, uPVC
