Schneider Electric SA White Mini Trunking Self-Adhesive - Closed Slot, W16 mm x D16mm, L3m, uPVC

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
619-222
Mfr. Part No.:
SA1W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Width

16 mm

Depth

16mm

Trunking/Chain Type

Mini Trunking Self-Adhesive

Colour

White

Material

uPVC

Length

3m

Slot Type

Closed

Series

SA

Standards Met

BS 4678-4

RoHS Status: Exempt

Schneider Electric Self-Adhesive White Cable Trunking, 3m Length, 16mm Depth - SA Series - SA1


This cable mini-trunking from Schneider Electric offers a convenient way to keep your cables tidy and organised while still accessible. It's made from strong, impact-proof PVC (polyvinylchloride) and is designed with a slim profile that makes it easy to fit discreetly on walls and other flat, clean surfaces. The trunking is self-adhesive, so it's straightforward to mount without the need for additional glue or screws. Use this trunking to protect your cables and avoid trip hazards in domestic, commercial and office environments.

Features & Benefits


• Closed slot protects cables from grease, debris and dust, enabling more reliable connections and higher performance
• Compact dimensions of 16 (width) x 16mm (depth) keeps cabling tightly enclosed and out of the way
• Self-extinguishes if it catches fire for enhanced safety

Applications


• Home electronics systems
• Light industrial computer and power systems
• Computer industry

Can I use this trunking in environments that experience extreme temperatures?


As this Schneider Electric trunking is safe to use in ambient air temperatures from -5°C to +60°C, it's a versatile choice for more demanding conditions.

Approvals

-

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy