Schneider Electric EM White Mini Trunking - Closed Slot, W25 mm x D16mm, L3m, uPVC
- RS Stock No.:
- 605-251
- Mfr. Part No.:
- EM2W
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 605-251
- Mfr. Part No.:
- EM2W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Width | 25 mm | |
| Depth | 16mm | |
| Trunking/Chain Type | Mini Trunking | |
| Colour | White | |
| Material | uPVC | |
| Length | 3m | |
| Slot Type | Closed | |
| Series | EM | |
| Standards Met | BS 4678-4 | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Width 25 mm | ||
Depth 16mm | ||
Trunking/Chain Type Mini Trunking | ||
Colour White | ||
Material uPVC | ||
Length 3m | ||
Slot Type Closed | ||
Series EM | ||
Standards Met BS 4678-4 | ||
Better World Verification Green Premium | ||
RoHS Status: Exempt
Schneider Electric Cable Trunking, Screw-Fixed Type, Slide-On Cover - EM Series - EM2W
To cut clutter in your workspace, use this cable trunking from Schneider Electric. It serves as a protective shield for wiring, keeping it under wraps with a high-impact PVC material. A closed-slot design protects your wires from damaging dust. The trunking comes in 3m lengths that you can fit together when you're building a full cable management system. A simple slide-on cover makes it a breeze to open and close. Just mount at dado or skirting level to keep things neat and tidy.
Features & Benefits
• Compact dimensions of 25 (H) x 16mm (W) save space in a crowded IT setup
• Performs reliably in an operating temperature range between -5°C and +60°C
• Attaches securely to the wall or skirting with screws
• Standard single compartment ensures you won't get your cables in a twist
• Performs reliably in an operating temperature range between -5°C and +60°C
• Attaches securely to the wall or skirting with screws
• Standard single compartment ensures you won't get your cables in a twist
Applications
• Fire alarm systems
• Commercial lighting installations
• IT and network security
• Commercial lighting installations
• IT and network security
How does cable trunking improve workplace safety?
This miniature cable trunking not only conceals cables to make your workplace look professional, but it also reduces trip hazards and prevents dust buildup that could become a fire hazard over time.
Related links
- Schneider Electric SA White Mini Trunking Self-Adhesive - Closed Slot L3m, uPVC
- Schneider Electric SA White Mini Trunking Self-Adhesive - Closed Slot L3m, uPVC
- RS PRO White Mini Trunking Self-Adhesive - Closed Slot L2m, uPVC
- Schneider Electric SA White Mini Trunking Self-Adhesive - Closed Slot L3m, uPVC
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L1m, PVC
- Schneider Electric CT White Dado Trunking - Closed Slot L3m, uPVC
- Schneider Electric TRK White Industrial Trunking - Closed Slot L3m, uPVC
- Schneider Electric Mita White Perimeter Trunking - Closed Slot L3m, uPVC
