Schneider Electric SA White, W38mm x D25 mm, L3 m, Polyvinyl Chloride (Unplasticised)
- RS Stock No.:
- 619-250
- Mfr. Part No.:
- SA4W
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 619-250
- Mfr. Part No.:
- SA4W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Trunking | |
| Width | 38mm | |
| Sub Type | Mini Trunking | |
| Depth | 25mm | |
| Colour | White | |
| Material | Polyvinyl Chloride (Unplasticised) | |
| Length | 3m | |
| Fire Behaviour | Self-Extinguishing | |
| Series | SA | |
| Standards/Approvals | BS 4678-4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Trunking | ||
Width 38mm | ||
Sub Type Mini Trunking | ||
Depth 25mm | ||
Colour White | ||
Material Polyvinyl Chloride (Unplasticised) | ||
Length 3m | ||
Fire Behaviour Self-Extinguishing | ||
Series SA | ||
Standards/Approvals BS 4678-4 | ||
RoHS Status: Exempt
Schneider Electric Series SA Cable Trunking, 3m Length, uPVC - SA4W
This cable trunking by Schneider Electric is a versatile solution for cable management needs. With a depth of 25mm and a sleek white design, this mini trunking self-adhesive product meets BS 4678-4 standards, providing a secure and efficient solution for organising cables in various settings.
Features & Benefits
• Made of uPVC material for durability and longevity
• Closed slot type for secure cable management
• Easy to install with self-adhesive backing
• Compact design with a width of 38mm for versatile use
Applications
• Ideal for use in commercial and residential settings
• Suitable for organising cables in offices, homes, and workshops
• Can be used in electrical and mechanical industries
Can it be used for both indoor and outdoor applications?
This cable trunking is designed for indoor use only.
Will it adhere to different types of surfaces?
The self-adhesive backing allows for easy installation on various surfaces.
Is this product suitable for heavy-duty cables?
While compact, this trunking is durable enough to support standard cables used in most settings.
Approvals
-
Related links
- Schneider Electric EM White L3 m, Polyvinyl Chloride
- Schneider Electric SA White - Closed Slot L3 m
- Schneider Electric EM White L3 m, Polyvinyl Chloride
- Schneider Electric EM White L3 m, Polyvinyl Chloride
- Cutterwell & Co Ltd SA White L3 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- Schneider Electric CT White L3 m, Polyvinyl Chloride (Unplasticised)
- Schneider Electric TRK White L3 m, Polyvinyl Chloride (Unplasticised)
