Schneider Electric SA White - Closed Slot, W25mm x D16 mm, L3 m
- RS Stock No.:
- 619-238
- Mfr. Part No.:
- SA2W
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 619-238
- Mfr. Part No.:
- SA2W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | SA | |
| Colour | White | |
| Slot Type | Closed | |
| Width | 25 mm | |
| Depth | 16 mm | |
| Length | 3 m | |
| Product Type | Cable Trunking | |
| Standards/Approvals | BS 4678-4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series SA | ||
Colour White | ||
Slot Type Closed | ||
Width 25 mm | ||
Depth 16 mm | ||
Length 3 m | ||
Product Type Cable Trunking | ||
Standards/Approvals BS 4678-4 | ||
RoHS Status: Exempt
Schneider Electric SA Cable Gland Locknut, uPVC Material, White - SA2W
This cable gland locknut by Schneider Electric is a versatile solution for cable management trunking. With a closed slot design and self-adhesive feature, this uPVC trunking is designed to meet BS 4678-4 standards, ensuring high quality and durability.
Features & Benefits
• White in colour with a depth of 16mm and a length of 3m
• Made of uPVC material for strength and resilience
• Mini Trunking Self-Adhesive with a slot type of Closed
• Complies with BS 4678-4 standards for quality assurance
• Width of 25mm offers ample space for cable management
• Offers a secure and reliable wire management system
• Easy to install and provides a clean and organised look
Applications
• Suitable for use in electrical and mechanical industries
• Ideal for residential, commercial, and industrial settings
• Can be used for organising and protecting cables in various applications
Can it be used for outdoor applications?
This cable gland locknut is suitable for indoor and outdoor use, providing reliable wire management in different environments.
Will it fit different sizes of cables?
Yes, this locknut is designed to accommodate PG7 up to PG48 sizes according to DIN 46320 standards.
Is it compatible with other brands of cable glands?
The SKINTOP® GMP-GL locknut is UL-approved for use with SKINTOP® polyamide cable glands, ensuring compatibility and reliability.
Related links
- Schneider Electric SA White L3 m, Polyvinyl Chloride (Unplasticised)
- Schneider Electric EM White L3 m, Polyvinyl Chloride
- Schneider Electric SA White Mini Trunking Self-Adhesive - Closed Slot L3m, uPVC
- Schneider Electric SA White Mini Trunking Self-Adhesive - Closed Slot L3m, uPVC
- Schneider Electric SA White Mini Trunking Self-Adhesive - Closed Slot L3m, uPVC
- Cutterwell & Co Ltd SA White L3 m, Polyvinyl Chloride
- RS PRO Black - Closed Slot L2 m, Polyvinyl Chloride
- RS PRO Black - Closed Slot L2 m, Polyvinyl Chloride
