Schneider Electric EM White, W38mm x D25 mm, L3 m, PVC
- RS Stock No.:
- 605-273
- Mfr. Part No.:
- EM4W
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 605-273
- Mfr. Part No.:
- EM4W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Trunking | |
| Width | 38mm | |
| Depth | 25mm | |
| Sub Type | Mini Trunking | |
| Colour | White | |
| Material | PVC | |
| Length | 3m | |
| Series | EM | |
| Standards/Approvals | BS 4678-4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Trunking | ||
Width 38mm | ||
Depth 25mm | ||
Sub Type Mini Trunking | ||
Colour White | ||
Material PVC | ||
Length 3m | ||
Series EM | ||
Standards/Approvals BS 4678-4 | ||
RoHS Status: Exempt
Schneider Electric Cable Trunking, Screw Mounting, 45m Total Length - Mita Series - EM4W
Finding yourself wrangling with unsightly wires? Keep things neat and tidy with this cable trunking from Schneider Electric. It's an all-rounder that completely encases your cables, protecting them from damage while keeping your setup organised. Each unit is 3m long and can be cut down to size to fit your cabling like a glove. For stress-free maintenance, the easy-to-use cover slides on and off to give you quick access to your wiring whenever needed.
• Wide operating temperature range between -5°C and +60°C for wire organisation in harsh environments
• Supplied as 45m to handle even large cable management jobs
• PVC casing seals out environmental debris to extend the life of your system
Applications
• Cable management
• Manufacturing facilities
• Offices
How do I protect wires installed around corners?
The Mita range has many couplings to keep your wires enclosed, even around external (605-469) and internal corners (605-504).
How do I attach this trunking to the wall?
It's easy to secure this lightweight cover to any surface. It can be secured with fixings including screws, glue and double-sided tape.
Approvals
-
Related links
- Schneider Electric SA White L3 m, Polyvinyl Chloride (Unplasticised)
- Schneider Electric EM White L3 m, Polyvinyl Chloride
- Schneider Electric EM White L3 m, Polyvinyl Chloride
- Cutterwell & Co Ltd EM White L45 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- Cutterwell & Co Ltd EM White L3 m, Polyvinyl Chloride
- Cutterwell & Co Ltd meroTRON White L45 m, Polyvinyl Chloride
- Cutterwell & Co Ltd EM White L45 m, Polyvinyl Chloride
