Phoenix Contact, ABS/Polycarbonate CD 2 m x 60mm x 40 mm
- RS Stock No.:
- 638-427
- Mfr. Part No.:
- 3240352
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 638-427
- Mfr. Part No.:
- 3240352
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tray Accessory | |
| Length | 2m | |
| Sub Type | Cable Duct | |
| Width | 60mm | |
| Depth | 40mm | |
| Material | ABS/Polycarbonate | |
| For Use With | Conductors | |
| Finish | Grey | |
| Standards/Approvals | UL Approval ID:E328576, DIN EN 50085, DIN EN 45545-2 R22 HL 1 HL 2 HL 3, VDE ID:40058453, DIN EN 45545-2 R23 HL 1 HL 2 HL 3, UL 94 V0, DNV Approval ID:TAE00004VN, CSA ID:80202282 | |
| Series | CD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tray Accessory | ||
Length 2m | ||
Sub Type Cable Duct | ||
Width 60mm | ||
Depth 40mm | ||
Material ABS/Polycarbonate | ||
For Use With Conductors | ||
Finish Grey | ||
Standards/Approvals UL Approval ID:E328576, DIN EN 50085, DIN EN 45545-2 R22 HL 1 HL 2 HL 3, VDE ID:40058453, DIN EN 45545-2 R23 HL 1 HL 2 HL 3, UL 94 V0, DNV Approval ID:TAE00004VN, CSA ID:80202282 | ||
Series CD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Duct seamlessly integrates into control cabinets, offering a practical solution for efficient cable management. Designed with a light grey, halogen free composition, it ensures both aesthetic appeal and compliance with safety standards. Its dimensions allow for optimal installation and mounting, accommodating various cable arrangements with ease. Ideal for applications where space and safety are paramount, this product upholds high standards of quality and performance.
Includes an upper part and mounting base for a complete installation solution
Offers a predetermined breaking point for effortless tool free removal of bars
Facilitates easy cutting with the specially designed PPS CD cable duct cutter
Utilises wire retaining clips to securely hold installed conductors
Equipped with plastic body bound rivets for straightforward fixing of cable ducts
Related links
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 60mm x 60 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 60mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 60mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 40mm x 40 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 30mm x 40 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 25mm x 40 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 60mm x 40 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 120mm x 80 mm
