Phoenix Contact, ABS/Polycarbonate CD 2 m x 30mm x 40 mm
- RS Stock No.:
- 658-515
- Mfr. Part No.:
- 3240344
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 658-515
- Mfr. Part No.:
- 3240344
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tray Accessory | |
| Length | 2m | |
| Width | 30mm | |
| Depth | 40mm | |
| Material | ABS/Polycarbonate | |
| Finish | Grey | |
| Standards/Approvals | DNV TAE00004VN, HL 2, (DIN EN 45545-2) R23 HL 1, HL 3, Base perforation according to DIN EN 50085, UL 94 V0, UL E328576, VDE 40058453, (DIN EN 45545-2) R22 HL 1, CSA 80202282 | |
| Series | CD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tray Accessory | ||
Length 2m | ||
Width 30mm | ||
Depth 40mm | ||
Material ABS/Polycarbonate | ||
Finish Grey | ||
Standards/Approvals DNV TAE00004VN, HL 2, (DIN EN 45545-2) R23 HL 1, HL 3, Base perforation according to DIN EN 50085, UL 94 V0, UL E328576, VDE 40058453, (DIN EN 45545-2) R22 HL 1, CSA 80202282 | ||
Series CD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Duct is designed for seamless installation and mounting within control cabinets, providing a light grey, halogen free solution that meets stringent industry standards. With its robust construction of upper part and mounting base, this cable duct offers a reliable means of organising and protecting cables. The dimensions ensure compatibility with various setups, while its resistance to high temperatures and flames guarantees safety and durability.
Tool free and burr free removal allows for quick adjustments
Easy fitting and secure cover placement enhance operational efficiency
Plastic body bound rivets simplify the fixing process significantly
Compatible with a diverse range of wiring types and sizes
Related links
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 30mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 30mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 40mm x 40 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 60mm x 40 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 25mm x 40 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 30mm x 40 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 60mm x 60 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 120mm x 80 mm
