Phoenix Contact, ABS/Polycarbonate CD 2 m x 40mm x 40 mm
- RS Stock No.:
- 658-516
- Mfr. Part No.:
- 3240348
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 658-516
- Mfr. Part No.:
- 3240348
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tray Accessory | |
| Length | 2m | |
| Width | 40mm | |
| Depth | 40mm | |
| Material | ABS/Polycarbonate | |
| Finish | Grey | |
| Standards/Approvals | DIN EN 45545-2 R23 HL 1, UL Approval ID: E328576, HL 2, DIN EN 45545-2 R22 HL 1, UL 94 V0, HL 3, DIN EN 50085, VDE Approval ID: 40058453, DNV Approval ID: TAE00004VN, CSA Approval ID: 80202282 | |
| Series | CD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tray Accessory | ||
Length 2m | ||
Width 40mm | ||
Depth 40mm | ||
Material ABS/Polycarbonate | ||
Finish Grey | ||
Standards/Approvals DIN EN 45545-2 R23 HL 1, UL Approval ID: E328576, HL 2, DIN EN 45545-2 R22 HL 1, UL 94 V0, HL 3, DIN EN 50085, VDE Approval ID: 40058453, DNV Approval ID: TAE00004VN, CSA Approval ID: 80202282 | ||
Series CD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Duct is an essential solution for organised installation and effective cable management within control cabinets. Designed with precision, it features a light grey, halogen free construction that guarantees safety and sustainability. The duct comprises an upper part and a mounting base, making it ideal for various applications. With its dimensions of 40 mm by 40 mm and a length of 2000 mm, it provides ample space and flexibility for routing cables neatly and securely. The compatibility with a range of accessories ensures that users can customise their installation to meet specific needs while maintaining a clean and efficient assembly.
User friendly design enables easy fitment of covers to secure cables
Compatible with various mounting accessories for versatile installations
Light grey colour aligns seamlessly with modern control cabinet aesthetics
Robust design ensures durability under various environmental conditions
Optimised for efficient space utilisation within compact cabinet layouts
Related links
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 40mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 40mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 60mm x 40 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 30mm x 40 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 25mm x 40 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 60mm x 60 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 80mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 80mm x 60 mm
