Phoenix Contact, Polyvinyl Chloride CD 2 m x 30mm x 80 mm
- RS Stock No.:
- 535-117
- Mfr. Part No.:
- 3240282
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 535-117
- Mfr. Part No.:
- 3240282
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Trunking | |
| Length | 2m | |
| Width | 30mm | |
| Depth | 80mm | |
| Material | Polyvinyl Chloride | |
| Finish | Grey | |
| For Use With | RVT-PA 6 Plastic Body Bound Rivets, RVT-PA 4 Plastic Body Bound Rivets | |
| Standards/Approvals | DIN EN 50085, UL, CSA, VDE | |
| Series | CD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Trunking | ||
Length 2m | ||
Width 30mm | ||
Depth 80mm | ||
Material Polyvinyl Chloride | ||
Finish Grey | ||
For Use With RVT-PA 6 Plastic Body Bound Rivets, RVT-PA 4 Plastic Body Bound Rivets | ||
Standards/Approvals DIN EN 50085, UL, CSA, VDE | ||
Series CD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Duct is engineered for seamless installation and mounting within control cabinets, offering an Ideal solution for organising and protecting your cables. Designed in a sophisticated grey, it harmonises effortlessly with various cabinet interiors, while its substantial dimensions ensure spacious housing for a multitude of conductors. The innovative construction features an upper part and mounting base that provide robust support, allowing clear ordering and management of wiring. Whether creating a new installation or upgrading an existing setup, this product stands out for its ease of use and adaptability, making it an invaluable addition to any electrical infrastructure.
Wide diagonal heads of the duct bars facilitate secure cover fitting
Incorporates wire retaining clips for reliable conductor management
Compatible with various rivet setting tools for straightforward installation
Environmentally conscious design that meets stringent RoHS compliance
Related links
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 30mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 100mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 120mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 80mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 30mm x 60 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 60mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 40mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 25mm x 80 mm
