StarTech.com CBMWWD3211 White, W1m x D11 mm, L32 mm, PVC

Subtotal (1 unit)*

€7.24

(exc. VAT)

€8.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.24

*price indicative

RS Stock No.:
756-617
Mfr. Part No.:
CBMWWD3211
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Cable Management Component

Width

1m

Sub Type

Cable Management

Depth

11mm

Colour

White

Material

PVC

Length

32mm

Fire Behaviour

Self-Extinguishing

Series

CBMWWD3211

Standards/Approvals

TAA Compliant

COO (Country of Origin):
TW

StarTech Cable Management Component, 100cm Width, PVC - CBMWWD3211


This cable management component organises and protects wiring runs in industrial and commercial installations. It is manufactured in white PVC and designed for low-profile routing of conductors where neat, concealed cable paths are required. The product offers flame-resistant behaviour and meets procurement requirements for specified acquisition programmes.

Features and Benefits:


• Self‑extinguishing material reduces fire propagation risk
• TAA compliance supports regulated purchasing processes
• Slim 1.1 cm depth minimises Visual and spatial impact
• PVC construction resists environmental wear and abrasion
• 100 cm width enables continuous coverage along runs

Applications


• Suitable for tidying control‑room wiring in automation systems
• Ideal for routing signal cables in electronics test benches
• Used with electrical panels to conceal branch cabling
• Can be used for mechanical equipment housings requiring neat cabling

What material properties affect durability in industrial settings?


The component is fabricated from PVC, which offers abrasion resistance and dimensional stability under typical indoor service conditions.

How does the product support compliance-focused procurement?


It is manufactured to satisfy TAA requirements, making it compatible with acquisition rules that mandate trade agreement adherence.

What operational behaviour does it exhibit in a fire scenario?


The construction is self‑extinguishing, so it limits continued flaming once an external ignition source is removed.

What size considerations should installers note for run planning?


The unit provides coverage measured at 100 cm across runs and a shallow 1.1 cm profile to assist tight-space routing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy