StarTech.com CBMWWD1911 White, W1m x D11 mm, L19 mm, PVC
- RS Stock No.:
- 756-749
- Mfr. Part No.:
- CBMWWD1911
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€7.06
(exc. VAT)
€8.68
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.06 |
*price indicative
- RS Stock No.:
- 756-749
- Mfr. Part No.:
- CBMWWD1911
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Cable Management Component | |
| Width | 1m | |
| Depth | 11mm | |
| Sub Type | Cable Management | |
| Colour | White | |
| Material | PVC | |
| Length | 19mm | |
| Fire Behaviour | Self-Extinguishing | |
| Series | CBMWWD1911 | |
| Standards/Approvals | TAA Compliant | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Cable Management Component | ||
Width 1m | ||
Depth 11mm | ||
Sub Type Cable Management | ||
Colour White | ||
Material PVC | ||
Length 19mm | ||
Fire Behaviour Self-Extinguishing | ||
Series CBMWWD1911 | ||
Standards/Approvals TAA Compliant | ||
- COO (Country of Origin):
- TW
StarTech Cable Management Component, 100cm Width, White - CBMWWD1911
This cable management component organises and protects electrical and data cabling in technical environments. Manufactured from PVC and finished in white, it provides a low-visibility routing solution for wiring runs where neatness and safety are required. Its construction offers controlled fire behaviour and compatibility with procurement standards used in institutional and commercial installations.
Features and Benefits:
• Self-extinguishing material reduces fire propagation risk
• TAA compliant for use in regulated procurement processes
• Slim profile improves clearance in crowded racks
• PVC construction resists common workshop contaminants
• Narrow depth supports discrete surface mounting
• TAA compliant for use in regulated procurement processes
• Slim profile improves clearance in crowded racks
• PVC construction resists common workshop contaminants
• Narrow depth supports discrete surface mounting
Applications
• Suitable for cable routing in office wiring schemes
• Ideal for tidy runs in data centres and server rooms
• Used for organising cables in automation control cabinets
• Can be used for electrical installations in mechanical workshops
• Ideal for tidy runs in data centres and server rooms
• Used for organising cables in automation control cabinets
• Can be used for electrical installations in mechanical workshops
What is the physical shape and look of the component?
It is a slim, white PVC channel designed for unobtrusive cable routing and surface mounting.
How does the component behave in the presence of fire?
The material is self-extinguishing, limiting flame spread along routed cabling.
Is this component appropriate for procurement with government or regulated projects?
It meets TAA compliance requirements applicable to certain public-sector supply chains.
What installations will benefit from its material choice?
Environments requiring non-metallic, easy-to-clean trunking such as offices and technical rooms will benefit from PVC construction.
How Compact is the profile for use in tight spaces?
The product offers a narrow depth suitable for installations where minimal projection is essential.
Related links
- StarTech.com CBMWWD3211 White L32 mm, PVC
- RS PRO White - Flexible Slot L500 mm, Polypropylene
- HellermannTyton HTC White - Flexible Slot L500 mm, Plastic
- RS PRO Grey - Flexible Slot L500 mm, Polypropylene
- Bosch Rexroth D11 mm Bolt Connector Strut Profile D11 x 11, Groove Size 8 mm
- StarTech.com CBMOWD4527 White L45 mm, PVC
- StarTech.com CBMOWD3220 White L32 mm, PVC
- StarTech.com CBMOWD2013 White L20 mm, PVC
