Cutterwell & Co Ltd TRK White, W100mm x D100, L6 m, Polyvinyl Chloride
- RS Stock No.:
- 761-816
- Mfr. Part No.:
- TRK100W
- Manufacturer:
- Cutterwell & Co Ltd
Subtotal (1 unit)*
€131.50
(exc. VAT)
€161.74
(inc. VAT)
New product - Preorder today
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.50 |
*price indicative
- RS Stock No.:
- 761-816
- Mfr. Part No.:
- TRK100W
- Manufacturer:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Width | 100mm | |
| Product Type | Installation Trunking | |
| Sub Type | Cable Trunking | |
| Depth | 100 | |
| Colour | White | |
| Material | Polyvinyl Chloride | |
| Fastening | Screw | |
| Length | 6m | |
| Series | TRK | |
| Standards/Approvals | BS 4678 | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Width 100mm | ||
Product Type Installation Trunking | ||
Sub Type Cable Trunking | ||
Depth 100 | ||
Colour White | ||
Material Polyvinyl Chloride | ||
Fastening Screw | ||
Length 6m | ||
Series TRK | ||
Standards/Approvals BS 4678 | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Heavy duty trunking features white uPVC construction for electrical cable management.
Uses clip-on LID for fast installation
Related links
- Cutterwell & Co Ltd CV White L2 m, Polyvinyl Chloride
- Schneider Electric TRK White L3 m, Polyvinyl Chloride (Unplasticised)
- Betaduct 1047 Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Blue - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1000 Black - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1046 Grey - Closed Slot L2 m, Polyvinyl Chloride
- Betaduct 1045 Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L1 m, Polyvinyl Chloride
