Cutterwell & Co Ltd EM White, W16mm x D38 mm, L3 m, PVC
- RS Stock No.:
- 762-000
- Mfr. Part No.:
- EM3W
- Manufacturer:
- Cutterwell & Co Ltd
Subtotal (1 pack of 4 units)*
€42.34
(exc. VAT)
€52.08
(inc. VAT)
Last RS stock
- Final 10 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €42.34 | €10.585 |
*price indicative
- RS Stock No.:
- 762-000
- Mfr. Part No.:
- EM3W
- Manufacturer:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Width | 16mm | |
| Product Type | Cable Mini Trunking | |
| Sub Type | Trunking | |
| Depth | 38mm | |
| Colour | White | |
| Material | PVC | |
| Length | 3m | |
| Fastening | Screw | |
| Series | EM | |
| Standards/Approvals | BS 4678-4 | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Width 16mm | ||
Product Type Cable Mini Trunking | ||
Sub Type Trunking | ||
Depth 38mm | ||
Colour White | ||
Material PVC | ||
Length 3m | ||
Fastening Screw | ||
Series EM | ||
Standards/Approvals BS 4678-4 | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Mini trunking measures 38x16mm with 3M length in uPVC. It supports enclosed routing of small cable runs.
Manufactured from uPVC for durability and longevity
Compliance with DDA and optional antimicrobial finishes enhance usability
Related links
- Schneider Electric EM White L3 m, Polyvinyl Chloride
- Schneider Electric EM White L3 m, Polyvinyl Chloride
- Cutterwell & Co Ltd meroTRON White L45 m, Polyvinyl Chloride
- Cutterwell & Co Ltd SA White L3 m, Polyvinyl Chloride
- Cutterwell & Co Ltd EM White L90 m, Polyvinyl Chloride
- Schneider Electric EM White L3 m, Polyvinyl Chloride
- Schneider Electric CT White L3 m, Polyvinyl Chloride (Unplasticised)
- Schneider Electric TRK White L3 m, Polyvinyl Chloride (Unplasticised)
