Cutterwell & Co Ltd meroTRON White, W16mm x D38, L45 m, PVC
- RS Stock No.:
- 761-870
- Mfr. Part No.:
- SA3W
- Manufacturer:
- Cutterwell & Co Ltd
Subtotal (1 pack of 4 units)*
€61.22
(exc. VAT)
€75.30
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €61.22 | €15.305 |
*price indicative
- RS Stock No.:
- 761-870
- Mfr. Part No.:
- SA3W
- Manufacturer:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Cable Mini Trunking | |
| Width | 16mm | |
| Depth | 38 | |
| Sub Type | Cable Trunking | |
| Colour | White | |
| Material | PVC | |
| Fastening | Adhesive Tape | |
| Length | 45m | |
| Series | meroTRON | |
| Standards/Approvals | BS7671 | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Cable Mini Trunking | ||
Width 16mm | ||
Depth 38 | ||
Sub Type Cable Trunking | ||
Colour White | ||
Material PVC | ||
Fastening Adhesive Tape | ||
Length 45m | ||
Series meroTRON | ||
Standards/Approvals BS7671 | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Mini trunking measures 38x16mm with 3M length in uPVC. It supports enclosed routing of low-volume cables.
High-impact thermoplastic construction ensures durability
Three compartment profile allows for versatile cabling arrangements
DDA compliance promotes accessibility in installations
Related links
- Cutterwell & Co Ltd meroTRON White L45 m, Polyvinyl Chloride
- Cutterwell & Co Ltd meroTRON White L45 m, Polyvinyl Chloride
- Cutterwell & Co Ltd EM White L45 m, Polyvinyl Chloride
- Cutterwell & Co Ltd EM White L45 m, Polyvinyl Chloride
- Cutterwell & Co Ltd EM White L3 m, Polyvinyl Chloride
- Cutterwell & Co Ltd SA White L3 m, Polyvinyl Chloride
- Cutterwell & Co Ltd SA White L90 m, Polyvinyl Chloride
- Cutterwell & Co Ltd EM White L90 m, Polyvinyl Chloride
