Phoenix Contact CD Grey - Open Slot, W40mm x D80 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 767-076
- Mfr. Part No.:
- 3240198
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 16 units)*
€554.42
(exc. VAT)
€681.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €554.42 | €34.651 |
*price indicative
- RS Stock No.:
- 767-076
- Mfr. Part No.:
- 3240198
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ducting | |
| Width | 40mm | |
| Depth | 80mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | UL 94 V-0 | |
| Series | CD | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ducting | ||
Width 40mm | ||
Depth 80mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour UL 94 V-0 | ||
Series CD | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable duct is designed for installation and mounting in control cabinets. This grey product effectively manages and protects cables, ensuring a tidy and efficient workspace.
Predetermined breaking point allows for tool-free, burr-free removal of bars
Utilises leverage and special cutting geometry for effortless, clean cuts
Wide, diagonal heads ensure secure cover fitting
Related links
- Phoenix Contact CD Grey - Open Slot L2 m, Polyvinyl Chloride
- Phoenix Contact CD Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- SES Sterling GN-A6/4 LF Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Blue - Open Slot L2 m, Polyvinyl Chloride
- Phoenix Contact 3240311 Grey - Open Slot L2 m, Polycarbonate
- Phoenix Contact 3240359 Grey - Open Slot L2 m, Polycarbonate
