HellermannTyton HTWD-PN Grey - Open Slot, W40mm x D80 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 144-6391
- Distrelec Article No.:
- 304-29-085
- Mfr. Part No.:
- 184-10208 HTWD-PN-40X80-PVC-GY
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 16 units)*
€334.25
(exc. VAT)
€411.13
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 17 November 2026
- Plus 5 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €334.25 | €20.891 | - |
| 5 - 9 | €300.83 | €18.802 | 9% |
| 10 + | €285.78 | €17.861 | 14% |
*price indicative
- RS Stock No.:
- 144-6391
- Distrelec Article No.:
- 304-29-085
- Mfr. Part No.:
- 184-10208 HTWD-PN-40X80-PVC-GY
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Trunking | |
| Width | 40mm | |
| Depth | 80mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Self-Extinguishing | |
| Series | HTWD-PN | |
| Standards/Approvals | UL 94 V-0, DIN EN 50085 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Trunking | ||
Width 40mm | ||
Depth 80mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Self-Extinguishing | ||
Series HTWD-PN | ||
Standards/Approvals UL 94 V-0, DIN EN 50085 | ||
- COO (Country of Origin):
- DE
HellermannTyton HTWD-PN Series Cable Trunking, Slotted Panel Trunking, 2m Length - 184-10208 HTWD-PN-40X80-PVC-GY
This cable trunking is designed to provide efficient wire management, ensuring a tidy installation. It offers a robust solution for routing and protecting cables across various settings, making it suitable for professionals in the automation, electronics, and electrical industries. With self-extinguishing properties, this trunking enhances safety and complies with essential standards.
Features & Benefits
• Constructed from durable PVC for extended use
• Open slot design allows for easy cable insertion and removal
• Self-extinguishing features improve fire safety
• 40mm width effectively accommodates multiple cables
• Compliant with DIN EN 50085 for reliability
• UL 94 V-0 rated for flame resistance
Applications
• Routing and protecting electrical cables
• Suitable for commercial and residential electrical setups
• Commonly used in server rooms and telecommunications facilities
What advantages does the open slot design provide?
The open slot design enables straightforward cable installation and adjustment, facilitating the management of various wire sizes.
Can this product be used in outdoor settings?
It is primarily intended for indoor applications, as there is no specified protection against UV exposure and moisture.
How do I ensure the trunking is securely mounted?
Using appropriate brackets or adhesive for secure mounting is recommended to support the weight of the cables installed.
What maintenance is required for this trunking?
Regular inspections for wear and tear are advised, alongside keeping it free of dust and debris to maintain optimal performance.
Is there a limit to the number of cables that can be installed?
While the trunking allows for multiple cables, it is important to consider the cable's maximum fill capacity for safety and compliance.
Related links
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Narrow Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Wide Slot L2 m, Polyvinyl Chloride
