RS PRO Blue - Open Slot, W40mm x D80 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 136-9126
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€609.62
(exc. VAT)
€749.83
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €609.62 | €30.481 | - |
| 5 - 9 | €548.66 | €27.433 | 9% |
| 10 + | €493.80 | €24.69 | 18% |
*price indicative
- RS Stock No.:
- 136-9126
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Trunking | |
| Width | 40mm | |
| Depth | 80mm | |
| Colour | Blue | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Self-Extinguishing | |
| Series | RS PRO | |
| Standards/Approvals | DIN EN50085, CE, VDE 0472 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Trunking | ||
Width 40mm | ||
Depth 80mm | ||
Colour Blue | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Self-Extinguishing | ||
Series RS PRO | ||
Standards/Approvals DIN EN50085, CE, VDE 0472 | ||
- COO (Country of Origin):
- DE
RS Pro Blue Slotted Cable Trunking
Brought to you under the trusted RS Pro range, this rigid PVC cable trunking is lead free and flame retardant. The break points on the bars and wiring channel floor allow for easy customisable for your cable job.
Features and Benefits
Rigid PVC cable trunking;Self-extinguishing and flame retardant;Break points on bars and channel floor;Available in 2 metre lengths
RS PRO Cable Trunking
Note
For easier installation please order the RS PRO wire holder 136-9920 (pack of 400) or 136-9942 (pack of 50)
Related links
- RS PRO Blue - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Blue - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- Phoenix Contact CD Grey - Open Slot L2 m, Polyvinyl Chloride
- SES Sterling GN-A6/4 LF Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Blue - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Open Slot L2 m, Polyvinyl Chloride
- Phoenix Contact 3240311 Grey - Open Slot L2 m, Polycarbonate
