HellermannTyton Connectivity LG-BHX Yellow - Closed Slot, W108mm x D62 mm, L131 mm, Halogen Free
- RS Stock No.:
- 829-844
- Mfr. Part No.:
- LG-BHXD90-YL
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€42.06
(exc. VAT)
€51.73
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.06 |
*price indicative
- RS Stock No.:
- 829-844
- Mfr. Part No.:
- LG-BHXD90-YL
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Width | 108mm | |
| Product Type | Elbow Fitting | |
| Depth | 62mm | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 131mm | |
| Slot Type | Closed | |
| Fire Behaviour | Limited Fire Hazard | |
| Series | LG-BHX | |
| Standards/Approvals | UL94/V0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Width 108mm | ||
Product Type Elbow Fitting | ||
Depth 62mm | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 131mm | ||
Slot Type Closed | ||
Fire Behaviour Limited Fire Hazard | ||
Series LG-BHX | ||
Standards/Approvals UL94/V0 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity elbow is designed to facilitate directional changes in Fibre raceway systems, specifically providing a 90-degree bend to ensure optimal routing of cables.
Supplied with an optional cover for added protection
Effectively maintains proper bend radius to prevent performance degradation
Halogen-free material ensures safety and environmental compliance
Designed to keep cables enclosed, protecting them from dust and dirt
Related links
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L131 mm, Halogen Free
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L184 mm, Halogen Free
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L259 mm, Halogen Free
- HellermannTyton Connectivity LG-BHX Yellow - Closed Slot L331 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L260 mm, Halogen Free
- HellermannTyton Connectivity LG-BVO Yellow - Closed Slot L96 mm, Halogen Free
- HellermannTyton Connectivity LG-BVI Yellow - Closed Slot L176 mm, Halogen Free
- HellermannTyton Connectivity LG-BVIA45 Yellow - Closed Slot L183 mm, Halogen Free
